+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP4055485

Module: Peltier; 29.8V; 4A; 55x55x4.85mm; 69W; Al2O3; 20AWG; 77°C


Manufacturer: Same Sky®

Manufacturer part number:
CP4055485
TME Symbol:
CP4055485

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
29.8V
Max. operating current
4A
Body dimensions
55x55x4.85mm
Max. heat pump capacity
69W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
5.97Ω
Gross weight20 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP4055485
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 30.
Multiple of: 1.
Net price for quantities from 30 pcs - 62.32 EURGross price for quantities from 30 pcs - 62.32 EUR