+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP50141

Module: Peltier; 2.1V; 5A; 15x15x4mm; 6.1W; Al2O3; 20AWG; Len: 0.1m


Manufacturer: Same Sky®

Manufacturer part number:
CP50141
TME Symbol:
CP50141

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
2.1V
Max. operating current
5A
Body dimensions
15x15x4mm
Max. heat pump capacity
6.1W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.31Ω
Gross weight500 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP50141
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 240.
Multiplicity: 1.
Net price for quantities from 240 pcs - 9.78 EURGross price for quantities from 240 pcs - 9.78 EUR