+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP50241

Module: Peltier; 3.8V; 5A; 20x20x4mm; 11.1W; Al2O3; 20AWG; Len: 0.1m


Manufacturer: Same Sky®

Manufacturer part number:
CP50241
TME Symbol:
CP50241

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
5A
Body dimensions
20x20x4mm
Max. heat pump capacity
11.1W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
56Ω
Gross weight7.29 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP50241
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 240.
Multiple of: 1.
Net price for quantities from 240 pcs - 14.26 EURGross price for quantities from 240 pcs - 14.26 EUR