+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP604395H

Module: Peltier; 15.7V; 6A; 40x40x3.95mm; 61W; Al2O3; 20AWG; 77°C


Manufacturer: Same Sky®

Manufacturer part number:
CP604395H
TME Symbol:
CP604395H

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
15.7V
Max. operating current
6A
Body dimensions
40x40x3.95mm
Max. heat pump capacity
61W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
77°C
Resistance
2.2Ω
Gross weight24 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP604395H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 22.13 EURGross price for quantities from 100 pcs - 22.13 EUR