+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP85238

Module: Peltier; 3.8V; 8.5A; 20x20x3.74mm; 20.1W; Al2O3; 20AWG; 75°C


Manufacturer: Same Sky®

Manufacturer part number:
CP85238
TME Symbol:
CP85238

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
3.8V
Max. operating current
8.5A
Body dimensions
20x20x3.74mm
Max. heat pump capacity
20.1W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
75°C
Resistance
0.4Ω
Operating temperature
max. 80°C
Gross weight7.92 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP85238
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 240.
Multiple of: 1.
Net price for quantities from 240 pcs - 12.00 EURGross price for quantities from 240 pcs - 12.00 EUR