+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP854705-2

Module: Peltier; 16.1V; 8.5A; 40x40x7.05mm; 58W; Al2O3; 20AWG; 95°C


Manufacturer: Same Sky®

Manufacturer part number:
CP854705-2
TME Symbol:
CP854705-2

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
16.1V
Max. operating current
8.5A
Body dimensions
40x40x7.05mm
Max. heat pump capacity
58W
Material
Al2O3
Wire size
20AWG
Cable length
0.1m
Contact material
ceramics
Max. temperature difference
95°C
Resistance
1.65Ω
Operating temperature
max. 80°C
Gross weight46.67 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CP854705-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.
Net price for quantities from 120 pcs - 52.99 EURGross price for quantities from 120 pcs - 52.99 EUR