+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP/2.23

Enclosure: multipurpose; X: 70mm; Y: 110mm; Z: 54mm; CP; ABS; black


Manufacturer: TEKO

Manufacturer part number:
CP/2.23
TME Symbol:
CP/2.23

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
70mm
Dimension Y
110mm
Dimension Z
54mm
Version
PCB is fastened in guides
Manufacturer series
CP
Enclosure material
ABS
Body colour
black
Cover colour
light grey
Gross weight86.7 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
CP/2.23
130 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.42 EURGross price for quantities from 1 pcs - 5.42 EUR
Net price for quantities from 10 pcs - 4.98 EURGross price for quantities from 10 pcs - 4.98 EUR
Net price for quantities from 50 pcs - 4.39 EURGross price for quantities from 50 pcs - 4.39 EUR