+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CP/3.20

Enclosure: multipurpose; X: 96mm; Y: 160mm; Z: 67mm; CP; ABS; grey


Manufacturer: TEKO

Manufacturer part number:
CP/3.20
TME Symbol:
CP/3.20

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
96mm
Dimension Y
160mm
Dimension Z
67mm
Version
PCB is fastened in guides
Manufacturer series
CP
Enclosure material
ABS
Body colour
grey
Cover colour
light grey
Gross weight156.2 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
CP/3.20
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.32 EURGross price for quantities from 1 pcs - 8.32 EUR
Net price for quantities from 10 pcs - 7.68 EURGross price for quantities from 10 pcs - 7.68 EUR
Net price for quantities from 50 pcs - 6.74 EURGross price for quantities from 50 pcs - 6.74 EUR