+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CP/4.23

Enclosure: multipurpose; X: 130mm; Y: 215mm; Z: 83mm; CP; ABS; black


Manufacturer: TEKO

Manufacturer part number:
CP/4.23
TME Symbol:
CP/4.23

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
215mm
Dimension Z
83mm
Version
PCB is fastened in guides
Manufacturer series
CP
Enclosure material
ABS
Body colour
black
Cover colour
light grey
Gross weight297.2 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
CP/4.23
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.49 GBPGross price for quantities from 1 pcs - 10.49 GBP
Net price for quantities from 10 pcs - 9.61 GBPGross price for quantities from 10 pcs - 9.61 GBP
Net price for quantities from 50 pcs - 8.50 GBPGross price for quantities from 50 pcs - 8.50 GBP