+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1002N

Relay: solid state; 700mA; max.60VDC; SMT; SOP4; OptoMOS; t(on): 5ms


Manufacturer: IXYS

Manufacturer part number:
CPC1002N
TME Symbol:
CPC1002N

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
700mA
Switched voltage
max. 60V DC
Mounting
SMT
Case
SOP4
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
4.09x3.81x2.03mm
Turn-on time
5ms
Turn-off time
2ms
Contacts configuration
SPST-NO
On-state resistance
0.55Ω
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
1.5kV
Operating temperature
-40...85°C
Gross weight0.083 g
Certificates
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1002N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.37 EURGross price for quantities from 1 pcs - 3.37 EUR
Net price for quantities from 10 pcs - 3.17 EURGross price for quantities from 10 pcs - 3.17 EUR
Net price for quantities from 25 pcs - 3.01 EURGross price for quantities from 25 pcs - 3.01 EUR
Net price for quantities from 50 pcs - 2.84 EURGross price for quantities from 50 pcs - 2.84 EUR
Net price for quantities from 100 pcs - 2.64 EURGross price for quantities from 100 pcs - 2.64 EUR
Net price for quantities from 200 pcs - 2.51 EURGross price for quantities from 200 pcs - 2.51 EUR
Net price for quantities from 300 pcs - 2.45 EURGross price for quantities from 300 pcs - 2.45 EUR
Packaging method by the manufacturer:Tube = 100 pcs