+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1008N

Relay: solid state; SPST-NO; Icntrl max: 50mA; 150mA; max.100VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1008N
TME Symbol:
CPC1008N

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
150mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
8Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.09x3.81x2.03mm
Insulation voltage
1.5kV
Turn-on time
2ms
Turn-off time
1ms
Operating temperature
-40...85°C
Gross weight0.067 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1008N
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 2.53 EUR
Packaging method by the manufacturer:Tube = 100 pcs