+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control current max. | 50mA | |
Max. operating current | 0.1A | |
Switched voltage | max. 100V AC, max. 100V DC | |
Manufacturer series | OptoMOS | |
Relay variant | 1-phase, current source | |
On-state resistance | 16Ω | |
Mounting | SMT | |
Case | SOP4 | |
Body dimensions | 4.09x3.81x2.03mm | |
Insulation voltage | 1.5kV | |
Turn-on time | 2ms | |
Turn-off time | 1ms | |
Kind of output | MOSFET | |
Operating temperature | -40...85°C |