+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1114N

Relay: solid state; SPST-NC; Icntrl max: 50mA; 400mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1114N
TME Symbol:
CPC1114N

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
0.4A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
2Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.09x3.81x2.03mm
Insulation voltage
1.5kV
Turn-on time
2ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.081 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1114N
563 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.10 GBPGross price for quantities from 1 pcs - 2.10 GBP
Net price for quantities from 10 pcs - 1.86 GBPGross price for quantities from 10 pcs - 1.86 GBP
Net price for quantities from 100 pcs - 1.64 GBPGross price for quantities from 100 pcs - 1.64 GBP
Packaging method by the manufacturer:
Tube = 100 pcs