+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1217Y

Relay: solid state; SPST-NO; Ucntrl: 5÷12VDC; 200mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1217Y
TME Symbol:
CPC1217Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
5...12V DC
Max. operating current
200mA
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
16Ω
Mounting
THT
Case
SIP4
Body dimensions
19.2x6.4x3.3mm
Insulation voltage
2.5kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.817 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1217Y
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.65 USDGross price for quantities from 1 pcs - 4.65 USD
Net price for quantities from 25 pcs - 3.03 USDGross price for quantities from 25 pcs - 3.03 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
Packaging method by the manufacturer:Tube = 25 pcs