+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1231N

Relay: solid state; SPST-NC; Icntrl max: 50mA; 120mA; max.350VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1231N
TME Symbol:
CPC1231N

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
30Ω
Mounting
SMT
Case
SOP4
Body dimensions
4.09x3.81x2.03mm
Insulation voltage
1.5kV
Turn-on time
2ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.078 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1231N
213 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.30 GBPGross price for quantities from 1 pcs - 2.30 GBP
Net price for quantities from 10 pcs - 1.82 GBPGross price for quantities from 10 pcs - 1.82 GBP
Net price for quantities from 100 pcs - 1.70 GBPGross price for quantities from 100 pcs - 1.70 GBP
Packaging method by the manufacturer:
Tube = 100 pcs