+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1333GRTR

Relay: solid state; SPST-NC; Icntrl max: 50mA; 130mA; max.350VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1333GRTR
TME Symbol:
CPC1333GRTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
0.13A
Switched voltage
max. 350V AC, max. 350V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
30Ω
Mounting
SMT
Case
DIP4
Body dimensions
4.57x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
2ms
Turn-off time
3ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1333GRTR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 2.16 EURGross price for quantities from 1000 pcs - 2.16 EUR
Net price for quantities from 2000 pcs - 2.05 EURGross price for quantities from 2000 pcs - 2.05 EUR
Net price for quantities from 3000 pcs - 2.04 EURGross price for quantities from 3000 pcs - 2.04 EUR