+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1510GS

Relay: solid state; SPST-NO; Icntrl max: 50mA; 200mA; max.250VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1510GS
TME Symbol:
CPC1510GS

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
200mA
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
1-phase, current source
On-state resistance
15Ω
Mounting
SMT
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.388 g
Certificates
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1510GS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.33 EURGross price for quantities from 1 pcs - 9.33 EUR
Net price for quantities from 50 pcs - 8.59 EURGross price for quantities from 50 pcs - 8.59 EUR
Net price for quantities from 100 pcs - 7.32 EURGross price for quantities from 100 pcs - 7.32 EUR
Net price for quantities from 500 pcs - 6.23 EURGross price for quantities from 500 pcs - 6.23 EUR
Packaging method by the manufacturer:Tube = 50 pcs