+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1563G

Relay: solid state; SPST-NO; Icntrl max: 50mA; 120mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1563G
TME Symbol:
CPC1563G

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
120mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
35Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2ms
Turn-off time
2ms
Operating temperature
-40...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1563G
336 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.83 EURGross price for quantities from 1 pcs - 6.83 EUR
Net price for quantities from 50 pcs - 4.48 EURGross price for quantities from 50 pcs - 4.48 EUR
Net price for quantities from 500 pcs - 3.58 EURGross price for quantities from 500 pcs - 3.58 EUR
Packaging method by the manufacturer:
Tube = 50 pcs