+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1706Y

Relay: solid state; 4000mA; max.60VDC; THT; SOP4; OptoMOS; 0.09Ω


Manufacturer: IXYS

Manufacturer part number:
CPC1706Y
TME Symbol:
CPC1706Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
4A
Switched voltage
max. 60V DC
Mounting
THT
Case
SOP4
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
21.08x10.16x3.3mm
Turn-on time
5ms
Turn-off time
2ms
Contacts configuration
SPST-NO
On-state resistance
90mΩ
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight1.475 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1706Y
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 10 pcs - 4.96 USDGross price for quantities from 10 pcs - 4.96 USD
Net price for quantities from 25 pcs - 4.58 USDGross price for quantities from 25 pcs - 4.58 USD
Packaging method by the manufacturer:Tube = 25 pcs