+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1708J

Relay: solid state; 5350mA; max.60VDC; THT; i4-pac; OptoMOS; 0.08Ω


Manufacturer: IXYS

Manufacturer part number:
CPC1708J
TME Symbol:
CPC1708J

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
5350mA
Switched voltage
max. 60V DC
Mounting
THT
Case
i4-pac
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
19.91x20.88x5.03mm
Turn-on time
20ms
Turn-off time
5ms
Contacts configuration
SPST-NO
On-state resistance
80mΩ
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight5.68 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1708J
142 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.71 EURGross price for quantities from 1 pcs - 18.71 EUR
Net price for quantities from 10 pcs - 16.13 EURGross price for quantities from 10 pcs - 16.13 EUR
Net price for quantities from 25 pcs - 15.15 EURGross price for quantities from 25 pcs - 15.15 EUR
Net price for quantities from 100 pcs - 13.63 EURGross price for quantities from 100 pcs - 13.63 EUR
Net price for quantities from 250 pcs - 12.65 EURGross price for quantities from 250 pcs - 12.65 EUR
Net price for quantities from 500 pcs - 11.94 EURGross price for quantities from 500 pcs - 11.94 EUR
Net price for quantities from 1000 pcs - 11.23 EURGross price for quantities from 1000 pcs - 11.23 EUR
Net price for quantities from 2000 pcs - 10.96 EURGross price for quantities from 2000 pcs - 10.96 EUR
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 200 pcs