+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IXYS | |
Type of relay | solid state | |
Max. operating current | 1A | |
Switched voltage | max. 250V DC | |
Mounting | THT | |
Case | SIP4 | |
Relay variant | current source | |
Manufacturer series | OptoMOS | |
Body dimensions | 21.08x10.16x3.3mm | |
Turn-on time | 5ms | |
Turn-off time | 2ms | |
Contacts configuration | SPST-NO | |
On-state resistance | 0.75Ω | |
Control current max. | 50mA | |
Kind of output | MOSFET | |
Insulation voltage | 2.5kV | |
Operating temperature | -40...85°C |