+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1788J

Relay: solid state; 1200mA; max.1kVDC; THT; ISOPLUS264™; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
CPC1788J
TME Symbol:
CPC1788J

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
1.2A
Switched voltage
max. 1kV DC
Mounting
THT
Case
ISOPLUS264™
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
19.91x26.16x5.03mm
Turn-on time
20ms
Turn-off time
5ms
Contacts configuration
SPST-NO
On-state resistance
1.25Ω
Control current max.
100mA
Kind of output
MOSFET
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight6.908 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1788J
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.24 EURGross price for quantities from 1 pcs - 23.24 EUR
Net price for quantities from 25 pcs - 20.57 EURGross price for quantities from 25 pcs - 20.57 EUR
Net price for quantities from 75 pcs - 19.28 EURGross price for quantities from 75 pcs - 19.28 EUR
Net price for quantities from 100 pcs - 18.91 EURGross price for quantities from 100 pcs - 18.91 EUR
Net price for quantities from 250 pcs - 18.01 EURGross price for quantities from 250 pcs - 18.01 EUR
Net price for quantities from 500 pcs - 17.88 EURGross price for quantities from 500 pcs - 17.88 EUR
Packaging method by the manufacturer:
Tube = 25 pcs