+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1943GS

Relay: solid state; Icntrl max: 100mA; 500mA; max.400VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1943GS
TME Symbol:
CPC1943GS

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
0.5A
Switched voltage
max. 400V AC
Relay variant
1-phase
Mounting
SMT
Case
DIP6
Body dimensions
9.65x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.44 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1943GS
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.52 EURGross price for quantities from 1 pcs - 10.52 EUR
Net price for quantities from 50 pcs - 7.60 EURGross price for quantities from 50 pcs - 7.60 EUR
Net price for quantities from 100 pcs - 7.53 EURGross price for quantities from 100 pcs - 7.53 EUR
Packaging method by the manufacturer:
Tube = 50 pcs