+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1966B

Relay: solid state; Icntrl max: 50mA; 3000mA; max.800VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1966B
TME Symbol:
CPC1966B

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
3A
Switched voltage
max. 800V AC
Relay variant
1-phase
Mounting
SMT
Case
SO8
Body dimensions
21.08x16.76x3.3mm
Switching method
zero voltage switching
Insulation voltage
5kV
Turn-on time
20µs
Operating temperature
-40...85°C
Gross weight1.612 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1966B
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 10 pcs - 6.78 USDGross price for quantities from 10 pcs - 6.78 USD
Net price for quantities from 25 pcs - 6.34 USDGross price for quantities from 25 pcs - 6.34 USD
Packaging method by the manufacturer:
Tube = 25 pcs