+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1966Y

Relay: solid state; Icntrl max: 50mA; 3000mA; max.240VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1966Y
TME Symbol:
CPC1966Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
3A
Switched voltage
max. 240V AC
Relay variant
1-phase
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight1.685 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1966Y
1000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 5 pcs - 7.73 USDGross price for quantities from 5 pcs - 7.73 USD
Net price for quantities from 25 pcs - 6.77 USDGross price for quantities from 25 pcs - 6.77 USD
Net price for quantities from 100 pcs - 6.43 USDGross price for quantities from 100 pcs - 6.43 USD
Net price for quantities from 500 pcs - 6.03 USDGross price for quantities from 500 pcs - 6.03 USD
Packaging method by the manufacturer:Tube = 25 pcs