+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1966YX6

Relay: solid state; Icntrl max: 50mA; 3000mA; max.600VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1966YX6
TME Symbol:
CPC1966YX6

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
3A
Switched voltage
max. 600V AC
Relay variant
1-phase
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Switching method
instantaneous switching
Insulation voltage
3.75kV
Turn-on time
500µs
Operating temperature
-40...85°C
Gross weight1.598 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1966YX6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.85 EURGross price for quantities from 1 pcs - 9.85 EUR
Net price for quantities from 10 pcs - 8.75 EURGross price for quantities from 10 pcs - 8.75 EUR
Net price for quantities from 25 pcs - 8.24 EURGross price for quantities from 25 pcs - 8.24 EUR
Packaging method by the manufacturer:Tube = 25 pcs