+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1972GSTR

Relay: solid state; Icntrl max: 50mA; 250mA; max.800VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC1972GSTR
TME Symbol:
CPC1972GSTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 800V AC
Relay variant
1-phase
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC1972GSTR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.46 EURGross price for quantities from 1000 pcs - 1.46 EUR