+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1981Y

Relay: solid state; SPST-NO; Icntrl max: 50mA; 180mA; max.1kVAC


Manufacturer: IXYS

Manufacturer part number:
CPC1981Y
TME Symbol:
CPC1981Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
180mA
Switched voltage
max. 1kV AC
Manufacturer series
OptoMOS
Relay variant
1-phase
On-state resistance
18Ω
Mounting
THT
Case
SIP4
Body dimensions
21.08x10.16x3.3mm
Insulation voltage
2.5kV
Turn-on time
10ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight1.482 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1981Y
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.03 EURGross price for quantities from 1 pcs - 8.03 EUR
Net price for quantities from 10 pcs - 6.25 EURGross price for quantities from 10 pcs - 6.25 EUR
Net price for quantities from 25 pcs - 5.77 EURGross price for quantities from 25 pcs - 5.77 EUR
Net price for quantities from 100 pcs - 5.16 EURGross price for quantities from 100 pcs - 5.16 EUR
Net price for quantities from 250 pcs - 5.07 EURGross price for quantities from 250 pcs - 5.07 EUR
Packaging method by the manufacturer:Tube = 25 pcs