+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1983B

Relay: solid state; SPST-NO; Icntrl max: 50mA; 500mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
CPC1983B
TME Symbol:
CPC1983B

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.5A
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
6Ω
Mounting
SMT
Case
SO8
Body dimensions
21.08x16.76x3.3mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight1.605 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1983B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.72 GBPGross price for quantities from 1 pcs - 6.72 GBP
Net price for quantities from 50 pcs - 5.40 GBPGross price for quantities from 50 pcs - 5.40 GBP
Net price for quantities from 100 pcs - 4.99 GBPGross price for quantities from 100 pcs - 4.99 GBP
Packaging method by the manufacturer:Tube = 25 pcs