+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPC1983Y

Relay: solid state; 500mA; max.600VDC; THT; SIP4; OptoMOS; 6Ω; 2.5kV


Manufacturer: IXYS

Manufacturer part number:
CPC1983Y
TME Symbol:
CPC1983Y

Specification

Manufacturer
IXYS
Type of relay
solid state
Max. operating current
0.5A
Switched voltage
max. 600V DC
Mounting
THT
Case
SIP4
Relay variant
current source
Manufacturer series
OptoMOS
Body dimensions
21.08x10.16x3.3mm
Turn-on time
5ms
Turn-off time
2ms
Contacts configuration
SPST-NO
On-state resistance
6Ω
Control current max.
50mA
Kind of output
MOSFET
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight1.487 g
See other products in this category: DC Solid State Relays IXYS,
See other products from this series.:
*
CPC1983Y
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.05 EURGross price for quantities from 1 pcs - 10.05 EUR
Net price for quantities from 10 pcs - 8.18 EURGross price for quantities from 10 pcs - 8.18 EUR
Net price for quantities from 25 pcs - 7.75 EURGross price for quantities from 25 pcs - 7.75 EUR
Net price for quantities from 250 pcs - 6.73 EURGross price for quantities from 250 pcs - 6.73 EUR
Net price for quantities from 500 pcs - 6.40 EURGross price for quantities from 500 pcs - 6.40 EUR
Net price for quantities from 1000 pcs - 6.35 EURGross price for quantities from 1000 pcs - 6.35 EUR
Packaging method by the manufacturer:Tube = 25 pcs