+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC1986J

Relay: solid state; SPST-NO; Icntrl max: 100mA; 650mA; max.1kVAC


Manufacturer: IXYS

Manufacturer part number:
CPC1986J
TME Symbol:
CPC1986J

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
100mA
Max. operating current
650mA
Switched voltage
max. 1kV AC
Manufacturer series
OptoMOS
Relay variant
1-phase
On-state resistance
3Ω
Mounting
THT
Case
i4-pac
Body dimensions
19.91x20.88x5.03mm
Insulation voltage
2.5kV
Turn-on time
20ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight5.69 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC1986J
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.61 USDGross price for quantities from 1 pcs - 29.61 USD
Net price for quantities from 50 pcs - 26.98 USDGross price for quantities from 50 pcs - 26.98 USD
Net price for quantities from 100 pcs - 25.57 USDGross price for quantities from 100 pcs - 25.57 USD
Packaging method by the manufacturer:Tube = 25 pcs