+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC2907B

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 2000mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
CPC2907B
TME Symbol:
CPC2907B

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
2A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
0.15Ω
Mounting
SMT
Case
PowerSO8
Body dimensions
21.08x10.16x3.3mm
Insulation voltage
4kV
Turn-on time
2.5ms
Turn-off time
0.25ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight1.52 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
CPC2907B
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.66 EURGross price for quantities from 1 pcs - 14.66 EUR
Net price for quantities from 25 pcs - 11.73 EURGross price for quantities from 25 pcs - 11.73 EUR
Net price for quantities from 100 pcs - 10.65 EURGross price for quantities from 100 pcs - 10.65 EUR
Net price for quantities from 250 pcs - 9.88 EURGross price for quantities from 250 pcs - 9.88 EUR
Net price for quantities from 500 pcs - 9.64 EURGross price for quantities from 500 pcs - 9.64 EUR
Packaging method by the manufacturer:Tube = 25 pcs