+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPC40055ST

Relay: solid state; Icntrl max: 50mA; 5000mA; max.800VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
CPC40055ST
TME Symbol:
CPC40055ST

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
50mA
Max. operating current
5A
Switched voltage
max. 800V AC
Relay variant
1-phase
Mounting
THT
Case
SIP
Body dimensions
38.1x17.78x3.8mm
Switching method
zero voltage switching
Insulation voltage
2.5kV
Operating temperature
-40...85°C
Gross weight7.83 g
See other products in this category: One Phase Solid State Relays IXYS,
*
CPC40055ST
0 in TME stock
No. of pieces (Multiplicity: 13)
Minimum order quantity: 195.
Multiplicity: 13.
Net price for quantities from 195 pcs - 14.38 EURGross price for quantities from 195 pcs - 14.38 EUR
Packaging method by the manufacturer:Tube = 13 pcs