+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPH5520-TL-E

Transistor: NPN / PNP; bipolar; complementary pair; 50V; 2A; 1.2W


Manufacturer: ONSEMI

Manufacturer part number:
CPH5520-TL-E
TME Symbol:
CPH5520-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
50V
Collector current
2A
Power dissipation
1.2W
Case
CPH5
Current gain
200...560
Mounting
SMD
Kind of package
reel, tape
Frequency
420MHz
Gross weight0.01 g
Certificates
See other products in this category: Complementary transistors ONSEMI,
*
CPH5520-TL-E
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.66 EURGross price for quantities from 1 pcs - 0.66 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.34 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 3000 pcs - 0.27 EURGross price for quantities from 3000 pcs - 0.27 EUR