+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CPM-2C

Module: Peltier; 12V; 7A; 70x70x30mm; 43W; aluminium; 18AWG; 85.9°C


Manufacturer: Same Sky®

Manufacturer part number:
CPM-2C
TME Symbol:
CPM-2C

Specification

Manufacturer
Same Sky®
Type of semiconductor module
Peltier
Max. operating voltage
12V
Max. operating current
7A
Body dimensions
70x70x30mm
Max. heat pump capacity
43W
Material
aluminium
Wire size
18AWG
Cable length
0.385m
Contact material
aluminum
Max. temperature difference
85.9°C
Resistance
1.48...182Ω
Operating temperature
0...35°C
Gross weight220 g
Certificates
See other products in this category: Peltier modules Same Sky®,
*
CPM-2C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 133.56 USDGross price for quantities from 100 pcs - 133.56 USD