+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CPP005

Patch cord; U/UTP; Cat 6a; RJ45 plug,both sides; 5m; wire; Cu


Manufacturer: LOGILINK

Manufacturer part number:
CPP005
TME Symbol:
CPP005

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6a
Cable length
5m
Insulation colour
blue
Core structure
wire
Version
connection 1:1, Power over Ethernet
Kind of core
Cu
Shield structure
unshielded
Core diameter
24AWG
Cable structure
4x2x24AWG
Kind of material
no flame propagation
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight182.36 g
Certificates
EAN code4052792065893
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CPP005
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 5 pcs - 7.35 USDGross price for quantities from 5 pcs - 7.35 USD
Net price for quantities from 10 pcs - 6.53 USDGross price for quantities from 10 pcs - 6.53 USD
Net price for quantities from 20 pcs - 5.72 USDGross price for quantities from 20 pcs - 5.72 USD
Packaging method by the manufacturer:
Bag = 10 pcs