+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of connection cable | patch cord | |
Kind of cable | U/UTP | |
Ethernet category | Cat 6a | |
Cable length | 20m | |
Insulation colour | blue | |
Core structure | wire | |
Version | connection 1:1, Power over Ethernet | |
Kind of core | Cu | |
Shield structure | unshielded | |
Core diameter | 24AWG | |
Cable structure | 4x2x24AWG | |
Kind of material | no flame propagation |