+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CPP025

Patch cord; U/UTP; Cat 6a; RJ45 plug,both sides; 25m; wire; Cu


Manufacturer: LOGILINK

Manufacturer part number:
CPP025
TME Symbol:
CPP025

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 6a
Cable length
25m
Insulation colour
blue
Core structure
wire
Version
connection 1:1, Power over Ethernet
Kind of core
Cu
Shield structure
unshielded
Core diameter
24AWG
Cable structure
4x2x24AWG
Kind of material
no flame propagation
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight963.5 g
Certificates
EAN code4052792065947
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
CPP025
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.93 USDGross price for quantities from 1 pcs - 36.93 USD
Net price for quantities from 5 pcs - 31.65 USDGross price for quantities from 5 pcs - 31.65 USD
Net price for quantities from 10 pcs - 28.14 USDGross price for quantities from 10 pcs - 28.14 USD
Net price for quantities from 20 pcs - 24.62 USDGross price for quantities from 20 pcs - 24.62 USD