+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CR0007

Card reader: memory; USB A plug; USB 2.0; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
CR0007
TME Symbol:
CR0007

Specification

Manufacturer
LOGILINK
Type of memory card reader
memory
Connection
USB A plug
Version
USB 2.0
Kind of card
DV-RSMMC, MMC, MMC mobile, RS MMC, SD, SDHC
Data transfer rate
0.48Gbps
Communication with PC
USB
Gross weight28.63 g
Certificates
EAN code4260113566916
See other products in this category: Computer Adapters LOGILINK,
*
CR0007
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 3 pcs - 2.62 EURGross price for quantities from 3 pcs - 2.62 EUR
Net price for quantities from 5 pcs - 2.43 EURGross price for quantities from 5 pcs - 2.43 EUR
Packaging method by the manufacturer:Cardboard = 80 pcs