+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR0042

Hub USB; USB A socket x3,USB B micro socket; USB 2.0,USB 3.0


Manufacturer: LOGILINK

Manufacturer part number:
CR0042
TME Symbol:
CR0042

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.0
Kind of card
Compact Flash, M2, microSD, microSDHC, microSDXC, MS Duo, MS Pro, SD, SDHC, SDXC
PC accessories features
PnP
Colour
black
Number of ports
9
Data transfer rate
5Gbps
Enclosure material
ABS
Cable length
1m
Wire insulation material
PVC
Cable/adapter structure
  • USB A socket x3
  • USB B micro socket
Gross weight261.67 g
Certificates
EAN code4052792048698
See other products in this category: Computer Adapters LOGILINK,
*
CR0042
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.22 EURGross price for quantities from 1 pcs - 32.22 EUR
Net price for quantities from 3 pcs - 28.20 EURGross price for quantities from 3 pcs - 28.20 EUR
Net price for quantities from 5 pcs - 26.18 EURGross price for quantities from 5 pcs - 26.18 EUR