+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR95HF-VMD5T

IC: NFC/RFID tag; 2.7÷5.5VDC; SPI,UART; SMD; VFQFPN32; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
CR95HF-VMD5T
TME Symbol:
CR95HF-VMD5T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
NFC/RFID tag
Mounting
SMD
Case
VFQFPN32
Operating temperature
-25...85°C
Kind of package
reel, tape
Frequency
13.56MHz
Supply voltage
  • 2.7...5.5V DC
Interface
  • SPI
  • UART
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
CR95HF-VMD5T
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order