+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CRE16RRDM0S

Encoding switch; HEX/BCD; Pos: 16; SMT; Rcont max: 200mΩ; CRE; IP65

Manufacturer: C&K

Manufacturer part number:
CRE16RRDM0S
TME Symbol:
CRE16RRDM0S

Specification

Manufacturer
C&K
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-20...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
0.15A / 42V DC
Min. insulation resistance
0.1GΩ
Switches features
without knob
Manufacturer series
CRE
Mechanical durability
10000 cycles
Contact plating
gold-plated, nickel plated
Electrical life
10000 cycles
Contact material
brass
IP rating
IP65
Gross weight10 g
Certificates
See other products in this category: Encoding Switches C&K,
See other products from this series.:
*
CRE16RRDM0S
0 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 30 pcs - 3.19 USDGross price for quantities from 30 pcs - 3.19 USD
Net price for quantities from 50 pcs - 3.04 USDGross price for quantities from 50 pcs - 3.04 USD
Net price for quantities from 100 pcs - 2.90 USDGross price for quantities from 100 pcs - 2.90 USD
Net price for quantities from 250 pcs - 2.73 USDGross price for quantities from 250 pcs - 2.73 USD
Net price for quantities from 50000 pcs - 2.50 USDGross price for quantities from 50000 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)