+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SPIRIG | |
Type of sensor | temperature indicator | |
Temperature measuring range | 54°C, 66°C, 71°C, 77°C, 82°C, 88°C | |
Measuring unit | °C, °F | |
Resistance to | mineral oils, water | |
Dimensions | 15x45mm | |
Manufacturer series | CelsiStrip |