+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS 112

Vent; A: 212mm; B: 124mm; C: 46mm; D: 56mm; E: 63mm; F: 24mm; G: 15mm


Manufacturer: SYNFLEX

Manufacturer part number:
CS 112
TME Symbol:
CS-112-W

Specification

Manufacturer
SYNFLEX
Type of fan accessory
vent
A dimension
212mm
B dimension
124mm
C dimension
46mm
D dimension
56mm
E dimension
63mm
F dimension
24mm
Dimension G
15mm
H dimension
174mm
Rotational rate/speed
0...4000rpm
Operating temperature
max. 120°C
Related items
CS-112/132-T-28, CS-112/132-T-30, CS-112/132-T-32, CS-112/132-T-38, CS-112/132-T-40, CS-112/132-T-45, CS-112/132-TU
Dimensions
Gross weight102.39 g
Certificates
See other products in this category: Guards SYNFLEX,
*
CS 112
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.01 EURGross price for quantities from 1 pcs - 9.01 EUR
Net price for quantities from 5 pcs - 8.00 EURGross price for quantities from 5 pcs - 8.00 EUR