+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS 132

Vent; A: 247mm; B: 134mm; C: 56mm; D: 56mm; E: 63mm; max.120°C; F: 24mm


Manufacturer: SYNFLEX

Manufacturer part number:
CS 132
TME Symbol:
CS-132-W

Specification

Manufacturer
SYNFLEX
Type of fan accessory
vent
A dimension
247mm
B dimension
134mm
C dimension
56mm
D dimension
56mm
E dimension
63mm
Related items
CS-112/132-T-28, CS-112/132-T-30, CS-112/132-T-32, CS-112/132-T-38, CS-112/132-T-40, CS-112/132-T-45, CS-112/132-TU
Operating temperature
max. 120°C
Rotational rate/speed
0...4000rpm
F dimension
24mm
Dimension G
17mm
H dimension
203mm
Dimensions
Gross weight149.3 g
Certificates
See other products in this category: Guards SYNFLEX,
*
CS 132
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.00 EURGross price for quantities from 1 pcs - 10.00 EUR
Net price for quantities from 5 pcs - 8.90 EURGross price for quantities from 5 pcs - 8.90 EUR