+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-143/166

Temperature indicator; 143°C,149°C,154°C,160°C,166°C; °C,°F


Manufacturer: SPIRIG

Manufacturer part number:
CS-143/166
TME Symbol:
CS-143/166

Specification

Manufacturer
SPIRIG
Type of sensor
temperature indicator
Temperature measuring range
143°C, 149°C, 154°C, 160°C, 166°C
Measuring unit
°C, °F
Resistance to
mineral oils, water
Dimensions
15x45mm
Manufacturer series
CelsiStrip
Measuring instrument features
  • one-time use
  • self-adhesive
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Indicators SPIRIG,
See other products from this series.:
*
CS-143/166
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.40 USDGross price for quantities from 1 pcs - 2.40 USD
Net price for quantities from 3 pcs - 2.24 USDGross price for quantities from 3 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Packaging method by the manufacturer:Bag = 10 pcs