+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS 71

Vent; A: 123mm; B: 75mm; C: 26mm; D: 27mm; E: 33mm; F: 15mm; G: 10mm


Manufacturer: SYNFLEX

Manufacturer part number:
CS 71
TME Symbol:
CS-71-W

Specification

Manufacturer
SYNFLEX
Type of fan accessory
vent
A dimension
123mm
B dimension
75mm
C dimension
26mm
D dimension
27mm
E dimension
33mm
F dimension
15mm
Dimension G
10mm
H dimension
99mm
Rotational rate/speed
0...4000rpm
Operating temperature
max. 120°C
Related items
CS-71/80-T-14, CS-71/80-T-16, CS-71/80-T-19, CS-71/80-T-20, CS-71/80-T-22, CS-71/80-TU
Dimensions
Gross weight24.135 g
Certificates
See other products in this category: Guards SYNFLEX,
*
CS 71
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 5 pcs - 3.22 USDGross price for quantities from 5 pcs - 3.22 USD