+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CS-B-01

Temperature indicator; °C,°F; Resistance to: mineral oils,water


Manufacturer: SPIRIG

Manufacturer part number:
CS-B-01
TME Symbol:
CS-B-01

Specification

Manufacturer
SPIRIG
Type of sensor
temperature indicator
Temperature measuring range
88°C, 93°C, 99°C, 104°C, 110°C, 116°C, 121°C, 127°C
Measuring unit
°C, °F
Resistance to
mineral oils, water
Dimensions
15x45mm
Manufacturer series
CelsiStrip
Measuring instrument features
  • one-time use
  • self-adhesive
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature Indicators SPIRIG,
See other products from this series.:
*
CS-B-01
29 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.31 GBPGross price for quantities from 1 pcs - 2.31 GBP
Net price for quantities from 5 pcs - 2.15 GBPGross price for quantities from 5 pcs - 2.15 GBP
Net price for quantities from 10 pcs - 2.00 GBPGross price for quantities from 10 pcs - 2.00 GBP
Packaging method by the manufacturer:Bag = 5 pcsBag = 10 pcs