+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

897-90004

Tools set: to pull the wires; 10pcs.


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
897-90004
TME Symbol:
CS-SA-PVC

Specification

Manufacturer
HELLERMANNTYTON
Type of tools set
to pull the wires
Tools application
wires and cables mounting in difficult areas
Quantity in set/package
10pcs.
Kit contents
  • chain with a metal clasp
  • flat head leading
  • flexible guide rod, lenght 150mm
  • large hook
  • magnet
  • mini grip
  • mini hook
  • round head leads
  • thread adapter
  • wheel
Gross weight120 g
Certificates
EAN code4031026406282
See other products in this category: General Purpose Tools - Others HELLERMANNTYTON,
*
897-90004
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 33.66 EURGross price for quantities from 1 set - 33.66 EUR
Net price for quantities from 5 set - 30.87 EURGross price for quantities from 5 set - 30.87 EUR
Net price for quantities from 15 set - 27.13 EURGross price for quantities from 15 set - 27.13 EUR