+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

FC72624

Knob; slider; black; 26x11.6x10mm; Width shaft 4mm; Pointer: green

Manufacturer: CLIFF

Manufacturer part number:
FC72624
TME Symbol:
CS10R-GRE

Specification

Manufacturer
CLIFF
Type of accessories for potentiometer
knob
Kind of knob
slider
Colour
black
Knob dimensions
26x11.6x10mm
Application
Width shaft 4mm
Material
plastic, rubber
Pointer colour
green
Mounting
push-in
Gross weight1.745 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Knobs for slide potentiometers CLIFF,
*
FC72624
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order